AD9644-155KITZ, Evaluation Board using AD9644BCPZ-155, 14-bit, 155 MSPS analog-to-digital converter, high speed serial output interface
参考设计 属于: Analog Devices
AD9644-155KITZ, Evaluation Board using AD9644BCPZ-155, 14-bit, 155 MSPS analog-to-digital converter (ADC) with a high speed serial output interface. The AD9644 is designed to support communications applications where high performance, combined with low cost, small size, and versatility, is desired. The ADC core features a multistage, differential pipelined architecture with integrated output error correction logic