AD9577-EVALZ, Evaluation Board for AD9577 Clock Generator
参考设计 属于: Analog Devices
AD9577-EVALZ, Evaluation Board is a compact, easy-to-use platform for evaluating all features of the AD9577. The AD9577 provides a multioutput clock generator function, along with two on-chip phase-locked loop cores, PLL1 and PLL2, optimized for network clocking applications. The PLLs have I2C programmable output frequency/format and an array of physical control pins that can be turned on and off on the evaluation board. The AD9577s four differential outputs can be driven by an on board 25MHz crystal or through an SMA connector. The AD9577 evaluation board uses RoHS-compliant FR-4 material