AD9517-3A/PCBZ, Evaluation Board for AD9517-3A, 2000 MHz Very Low Noise PLL Clock Synthesizer
参考设计 属于: Analog Devices
AD9517-3A/PCBZ, Evaluation Board for AD9517-3A, 2000 MHz very low noise PLL clock synthesizer featuring an integrated VCO, clock divider. The AD9517 features automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching. The AD9517 family also features the necessary provisions for an external VCXO. The AD9517 evaluation board is a compact, easy-to-use platform for evaluating all features of the AD9517. The AD9516, AD9517, and AD9518 differ only in package size and the number of outputs