AD9249-65EBZ, Evaluation Board designed for the AD9249, hex (16-channel) 14-bit ADC
参考设计 属于: Analog Devices
AD9249-65EBZ, Evaluation Board designed for the AD9249, hex (16-channel) 14-bit ADC. This reference design provides the support circuitry required to operate the device in various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALDZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI Controller software package is also compatible with this hardware and allows the user to access the SPI programmable features of the AD9249