AD9146-M5375-EBZ, Evaluation Board connects to a DPG2 to allow for quick evaluation of the AD9146
参考设计 属于: Analog Devices
AD9146-M5375-EBZ, Evaluation Board connects to a DPG2 to allow for quick evaluation of the AD9146. The SPI port is controlled through USB along with the included PC software used to configure the AD9146 with desired settings for evaluation. Additionally, a clock distribution chip (AD9516) and quadrature modulator (ADL5375-05) are included on this evaluation board to facilitate the subsystem evaluation