AD9116-DPG2-EBZ, Evaluation Board using AD9116 Dual Low Power, 12-Bit TxDAC Digital to Analog Converter

参考设计 属于: Analog Devices

AD9116-DPG2-EBZ, Evaluation Board using AD9116 Dual Low Power, 12-Bit TxDAC Digital to Analog Converter
AD9116-DPG2-EBZ, Evaluation Board using AD9116 Dual Low Power, 12-Bit TxDAC Digital to Analog Converter that provide a sample rate of 125 MSPS. The TxDAC converter are optimized for the transmit signal path of communication systems. The device shares the same interface, package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The flexible power supply operating range of 1.8 V to 3.3 V