AD8318-EVAL, Evaluation Board for AD8318, 1MHz to 8GHz, 70dB Logarithmic Detector/Controller
参考设计 属于: Analog Devices
AD8318-EVAL, Evaluation Board for AD8318, 1MHz to 8GHz, 70dB Logarithmic Detector. The AD8318-EVAL is a fully populated, 4-layer evaluation board powered by a single supply in the 4.5V to 5.5V range. The board can be operated in the Controller or Measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimized using resistive and filtering networks provided on the board