AD8312-EVAL, Evaluation Board for AD8312, 50MHz to 3.5GHz, 45dB RF Detector
参考设计 属于: Analog Devices
AD8312-EVAL, Evaluation Board for AD8312, 50MHz to 3.5GHz, 45dB RF Detector. The AD8312-EVAL is a fully populated, 4-layer, FR4-based evaluation board. for normal operation, it requires a 2.7V to 5V @ 10mA power supply. The power supply should be connected to the pins labeled VPOS and GND. The RF input signal is applied to the edge-mounted SMA type RF connector (RFIN). The detector output signal is accessible via the SMA connector labeled VOUT