AD8175-EVALZ, Evaluation Board based on AD8175 Triple Video Crosspoint Switch
参考设计 属于: Analog Devices
AD8175-EVALZ, Evaluation Board for the AD8175 is a high speed, triple 16 × 9 video Crosspoint switch matrixes with a gain of 2 and 4, respectively. The AD8175 supports 1600 × 1200 RGB displays at a 85 Hz refresh rate. The AD8175 has a 500 MHz bandwidth, 1800 V/us slew rate, -88 dB crosstalk, and -94 dB isolation (at 5 MHz). The AD8175 is 16 × 5 video Crosspoint switch matrixes. The AD8175 supports two modes of operation: differential in to differential out mode with sync on common-mode (CM) signaling passed through the switch and differential in to differential out mode with CM signaling removed through the switch. The output CM and black level can be conveniently set via external pins. The outputs can be single ended in conjunction with decoded H and V outputs to drive a monitor directly