AD6620EV, Evaluation Board based on AD6620 is High-Speed Diversity Receive Signal Processor (RSP)
参考设计 属于: Analog Devices
AD6620EV, Evaluation Board for AD6620 is a high-speed diversity Receive Signal Processor (RSP). The function of the AD6620 is to bridge the gap between high-speed ADCs and General Purpose DSPs in receiver applications. The high resolution Numerically Controlled Oscillator (NCO) allows a single carrier to be selected from a high-speed data stream. High dynamic range decimation filters with a wide range of decimation rates allow both narrowband and wideband carriers to be extracted. The RAM-based architecture allows easy reconfiguration for multi-mode applications