AD10465/PCB, Evaluation Board for Evaluating the AD10465 Dual Channel, 14-Bit, 65 MSPS A/D Converter

参考设计 属于: Analog Devices

AD10465/PCB, Evaluation Board for Evaluating the AD10465 Dual Channel, 14-Bit, 65 MSPS A/D Converter
AD10465/PCB, Evaluation Board for the AD10465 is a full channel ADC solution with on-module signal conditioning for improved dynamic performance and fully matched channel-to-channel performance. The module includes two wide dynamic range AD6644 ADCs. Each AD6644 has a dc-coupled amplifier front end including an AD8037 low distortion, high bandwidth amplifier that provides high input impedance and gain and drives the AD8138 single-to-differential amplifier. The AD6644s have on-chip track-and-hold circuitry and utilize an innovative multi-pass architecture to achieve 14-bit, 65 MSPS performance