AD10200/PCB, Evaluation Board for Evaluating the AD10200 Dual Channel, 12-Bit, 105 MSPS IF Sampling ADC
参考设计 属于: Analog Devices
AD10200/PCB, Evaluation Board for the AD10200 is a full channel ADC solution with on-module signal conditioning for improved dynamic performance and fully matched channel-to-channel performance. The module includes two wide-dynamic range ADCs. Each ADC has a transformer coupled front-end optimized for Direct-IF sampling. The AD10200 has on-chip track-and-hold circuitry and utilizes an innovative architecture to achieve 12-bit, 105 MSPS performance. The AD10200 uses innovative high-density circuit design to achieve exceptional matching and performance while still maintaining excellent isolation, and providing for significant board area savings