AD-FMCMOTCON2-EBZ, FMC Motor Drive System Kit with AD-DRVLV2-EBZ Controller Board + AD-DYNO2-EBZ Drive Board
参考设计 属于: Analog Devices
AD-FMCMOTCON2-EBZ, Motor Drive System Board is designed as a complete high performance servo system on an FPGA Mezzanine Card (FMC) board. AD-FMCMOTCON2-EBZ provides a complete motor drive system that demonstrates efficient and high dynamic control of 3-phase PMSM and induction motors up to 48V and 20A. Designers can run two motors at the same time, with each motor having its separate power supply. The evaluation system incorporates high quality power sources, reliable power, control, & feedback signals isolation, accurate measurement of motor current & voltage signals, high speed interfaces for control signals to allow fast controller response, industrial Ethernet high speed interfaces, single ended Hall, differential Hall, encoder & resolver interfaces, digital position sensors interface, and flexible control with a FPGA/SoC interface. The evaluation kit consists of a controller board and a drive board