AC164134-1, MRF24J40MA/MB PICtail/PICtail Plus Daughter Board
参考设计 属于: Microchip Technology
AC164134-1, MRF24J40MA/MB PICtail/PICtail Plus Daughter Board. The MRF24J40MA PICtail/PICtail Plus Daughter Board is a demonstration and development daughter board for the MRF24J40MA IEEE 802.15.4, 2.4 GHz RF Transceiver module. The daughter board plugs into multiple demonstration and development boards. for example, for 8-bit microcontroller development using the PIC18 Explorer Board (DM183032) or for 16-bit microcontroller development using the Explorer 16 Development Board (DM240001)