AC164127-5, Graphics LCD Controller PICtail Plus SSD1926 Board based on SSD1926 Image Processor
参考设计 属于: Microchip Technology
AC164127-5, Graphics LCD Controller PICtail Plus SSD1926 Board is a demonstration board for evaluating Technology graphic display solution and graphics library for 16- and 32-bit microcontrollers. It is an expansion board compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards (DM320001, DM320003). The controller board has a connection for the display boards, such as the Graphics Display Truly 3.2 240x320 Board (AC164127-4)