A100053, Arduino Micro - Retail Development Kit Platform based on the ATmega32u4 8bit ATmega AVR MCU
参考设计 属于: Arduino S.r.l.
A100053, Arduino Micro - Retail Development Kit Platform based on the ATmega32u4 8-bit ATmega AVR MCU, developed in conjunction with Adafruit. It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, an ICSP header and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a micro USB cable to get started. It has a form factor that enables it to be easily placed on a breadboard