5V DC to DC Single Output Power Supply for Power Over Ethernet
参考设计 属于: Analog Devices
Reference design is for a highly efficient, flyback, 5V Class 3 powered device with a wide 9V to 57V auxiliary input. The design features the MAX5969B as its controller. The design also uses the MAX5974D, which controls current-mode PWM converters and provides frequency foldback for both the auxiliary input and power over Ethernet applications