1323x Development Hardware, MC1323x Development Platform is an IEEE 802.15.4 compliant evaluation environment based on the MC1323x device. The heart of the MC1323x platform is low cost System-on-Chip (SoC) for IEEE 802.15.4 Standard that incorporates a complete, low power, 2.4 GHz radio frequency transceiver with Tx/Rx switch, an 8-bit HCS08 CPU and a functional set of MCU peripherals into a 48-pin LGA package. This family of products is targeted for wireless RF remote control and other cost-sensitive applications ranging from home TV and entertainment systems such as ZigBee BeeStack Consumer (RF4CE) to low cost, low power, IEEE 802.15.4 and ZigBee end nodes