1322xSNRM, 1322x Sensor Node Reference Design based on MC13224 device
参考设计 属于: NXP Semiconductors
1322xSNRM, 1322x Sensor Node Reference Design. The 1322x Sensor Node is an IEEE 802.15.4 compliant evaluation board based on the MC13224 device. The heart of the 1322x Sensor Node is MC13224 99-pin LGA Platform-in-Package (PiP) solution that can be used for wireless applications ranging from simple proprietary point-to-point connectivity to complete ZigBee mesh networking. The MC13224 is designed to provide a highly integrated, total solution, with premier processing capabilities and very low power consumption