1322xLPNRM, 1322x-Low Power Node Reference Design based on MC13224 device
参考设计 属于: NXP Semiconductors
1322xLPNRM, 1322x-Low Power Node Reference Design. The MC1322x-LPN is an IEEE 802.15.4 compliant wireless node based on the MC13224 device. The heart of the MC1322x-LPN is MC13224 99-pin LGA Platform-in-Package (PiP) solution that can be used for wireless applications ranging from simple proprietary point-to-point connectivity to complete ZigBee mesh networking. The MC13224 is designed to provide a highly integrated, total solution, with premier processing capabilities and very low power consumption