
Dual output analog IC with 15V and 30V outputs, each delivering 50mA. This specialized IC offers 1.5W of output power and operates with a nominal input voltage of 12V, drawing 176mA input current. Featuring 500V isolation voltage and 71% efficiency, it is designed for through-hole PCB mounting and operates within a -20°C to 71°C temperature range. The component is lead-free, RoHS compliant, and CUL approved.
Cosel ZTW1R51215 technical specifications.
| Approvals | CUL |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Depth | 21mm |
| Efficiency | 71% |
| Height | 0.39inch |
| Input Current | 176mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZTW1R51215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
