Cosel ZTW1R50512 technical specifications.
| Current - Output 1 | 65mA |
| Current - Output 2 | 65mA |
| Height | 0.39inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1.5W |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.529109oz |
| Width | 0.83inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel ZTW1R50512 to view detailed technical specifications.
No datasheet is available for this part.