NPN Through-Beam Photoelectric Sensor, 5mm, 24V, 100mA
Inductive Proximity Sensor, 2mm, NPN, 10-40VDC, SS, IP67
Tactile Switch SPST 0.05A 24VDC Thru-Hole PC Pins 0.98N
SPDT Snap Action Switch, Roller Lever, 100mA, 30VDC, Thru-Hole
Tactile Switch SPST 50mA 24VDC SMD Beige Button 1.57N
Detector Switch, SPST, 1mA 5VDC, Right Angle, SMD, Toggle Lever
24VDC SPST-NO Power Relay, 10A, Through Hole, 2.88kR Coil
SPDT Miniature Basic Switch, 6A, 250VAC/DC, Silver Contacts
SPDT Snap Action Switch, 15A 250VAC, Plunger, Panel Mount
8-Pos SPST Slide DIP Switch, 30VDC, 100mA, Thru-Hole, PC Pins
SPDT Snap Action Switch, 1A 125VAC, Plunger, Gold Contact
480W 24V 20A AC/DC Enclosed Power Supply, DIN Rail Mount
PID Temp Controller, 1/16 DIN, 100-240VAC, 3 Outputs, LCD
SPDT Snap Action Switch 7A 250V Stainless Steel Actuator
SPDT Snap Action Limit Switch, 5A 250VAC, Pin Plunger, IP67
Inductive Proximity Sensor, PNP, 10mm, 40VDC, Shielded, IP68
SPDT Power Relay 10A 250VAC/125VDC 24VDC Coil Through Hole
SPDT Snap Action Switch, 5A 125VAC, Pin Plunger, Solder
SPDT Snap Action Switch, Pin Plunger, Solder, 0.1A 125VAC 30VDC
Inductive Proximity Sensor, 4mm, PNP, 12-24VDC, IP67