Search Results for "xeb12001 okaya electric industries DC Components"
Filters
XEB1201
Okaya
Cap RC Network 0.1uF 250VAC 20% 120 Ohm 30% 1/2W 1R/1C 85°C
Datasheet
Through Hole
Active
Max Operating Temperature:
100
Number of Terminals:
2
Min Operating Temperature:
-40
Width:
8.5