This SPST switch features a simulated roller lever actuator style and a screw termination style. It has a maximum current rating of 5 amps at 250VAC and a maximum power rating of 124.28 milliwatts. The switch is designed to operate within a temperature range of -55 to 150 degrees Celsius. It is a screw mount switch, suitable for applications requiring a basic and snap action switch.
C&K TMCJH3VT1360W technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 124.28VA |
| Electrical Life | 150000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 0.78N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TMCJH3VT1360W to view detailed technical specifications.
No datasheet is available for this part.