This Rubycon 63YXH180MEFC12.5X16 is a radial aluminum electrolytic capacitor with a capacitance of 180uF, rated for 63V and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a diameter of 12.5mm and a height of 16mm, and is designed for through-hole mounting. It is RoHS compliant and available in bulk packaging.
Rubycon 63YXH180MEFC12.5X16 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 16mm |
| Impedance | 180mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YXH |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 63YXH180MEFC12.5X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.