The EBB-06-E is a 6-contact Eurostyle terminal block with a 7mm pitch, suitable for applications requiring high current ratings. It has a maximum current rating of 15A and a maximum voltage rating of 250VAC. The terminal block is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -55°C to 105°C.
Adam Tech EBB-06-E technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 6 |
| Terminal Pitch | 7mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech EBB-06-E to view detailed technical specifications.
No datasheet is available for this part.