The IRF7459 is a 20V HEXFET MOSFET with a continuous drain current of 12A and a maximum power dissipation of 2.5W. It is packaged in a SOIC package and is suitable for surface mount applications. The device has an input capacitance of 2.48nF and a maximum Rds on resistance of 9mR. The IRF7459 is not RoHS compliant.
International Rectifier IRF7459 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.48nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.