Cap Ceramic 180pF 200V BP 5% Radial 5.08mm 125°C
AVX M123A01BPD181JC technical specifications.
| Capacitance | 180pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M123A01BPD181JC to view detailed technical specifications.
No datasheet is available for this part.