This 0.47uF film capacitor has a DC rated voltage of 100VDC and a tolerance of 20%. It operates between -40°C and 85°C and is constructed with a wound design. The capacitor is mounted through a radial terminal and has a size of 18 x 5 x 11 mm with a terminal pitch of 15 mm.
ASC Capacitors X624(D1) .47-20-100 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
Download the complete datasheet for ASC Capacitors X624(D1) .47-20-100 to view detailed technical specifications.
No datasheet is available for this part.