Cap Film 0.33uF 100V PET 20% (13 X 6 X 12mm) Radial Wound 10mm 85°C
ASC Capacitors X624(C3) .33-20-100 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
Download the complete datasheet for ASC Capacitors X624(C3) .33-20-100 to view detailed technical specifications.
No datasheet is available for this part.