Omron WLCA2-2 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 8.83N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron WLCA2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.