Microchip VRF150 technical specifications.
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 170V |
| Maximum Continuous Drain Current | 16A |
| Maximum Frequency | 150MHz |
| Maximum Power Dissipation | 300000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 2-Tone Class-A |
| Typical Power Gain | 18dB |
| Output Power | 150W |
| Typical Input Capacitance @ Vds | 420@50VpF |
| Pin Count | 4 |
| Package/Case | Style M-174 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip VRF150 to view detailed technical specifications.
No datasheet is available for this part.