Switchcraft VMMP9BK technical specifications.
| Color | Black |
| Length | 9foot |
| Resistance | 75R |
| Series | VMMP |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft VMMP9BK to view detailed technical specifications.
No datasheet is available for this part.