This DPST paddle rocker switch features a max current rating of 15 amps at 24 volts DC and a max DC voltage rating of 24 volts. It has an electrical life of 100,000 cycles and a mechanical life of 150,000 cycles. The switch is designed for panel mount applications and has a termination style of quick connect. It operates within a temperature range of -40 to 85 degrees Celsius.
Carling Technologies VAB2AV01-JSZN7-100 technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Paddle |
| Max Current Rating | 15@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies VAB2AV01-JSZN7-100 to view detailed technical specifications.
No datasheet is available for this part.