This 24V SPDT rocker switch features a tin, silver, and cadmium contact material and a maximum operating temperature of 85°C. It has a mechanical life of 150,000 cycles and can be mounted on a panel. The switch is not RoHS compliant and features a quick connect termination. It is suitable for use in environments with a minimum operating temperature of -40°C.
Carling Technologies V4B2UPPC-69855-100 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies V4B2UPPC-69855-100 to view detailed technical specifications.
No datasheet is available for this part.