Aluminum electrolytic capacitor with 33µF capacitance and 200V DC rated voltage. Features 20% tolerance, 230mA ripple current, and 364µA leakage current. This radial component has a 5mm lead pitch, 12.5mm diameter, and 20mm height, designed for through-hole mounting. Rated for 2000 hours at 85°C, it operates from -40°C to 85°C and is RoHS compliant.
Nichicon UVR2D330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 364uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2D330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.