Standard aluminum electrolytic capacitor with 2.2µF capacitance and 200V DC rated voltage. Features 20% tolerance, 85°C maximum operating temperature, and 2000 hours of life at rated conditions. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Offers 33mA ripple current and 84µA leakage current. Lead-free and RoHS compliant.
Nichicon UVR2D2R2MED technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 84uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | UVR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2D2R2MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.