Nichicon UVK2D2R2MED technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 84uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2D2R2MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.