Nichicon USP1A330MDA is a 33uF aluminum electrolytic capacitor with a DC rated voltage of 10VDC and a tolerance of 20%. It has a ripple current of 56 and a leakage current of 10uA at 2 minutes. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2.5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Nichicon USP1A330MDA technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 56mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon USP1A330MDA to view detailed technical specifications.
No datasheet is available for this part.