Universal Microelectronics UP0653S-01 technical specifications.
| Depth | 76.2mm |
| Efficiency | 75% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Power | 55W |
| RoHS | Compliant |
Download the complete datasheet for Universal Microelectronics UP0653S-01 to view detailed technical specifications.
No datasheet is available for this part.