SPDT snap-action switch with PC pin termination and right-angle orientation. Features a nylon actuator and brass contacts with nickel and gold plating. Rated for 100mA at 125VAC and 30VDC, with a mechanical and electrical life of 1 million cycles. Operating force is 0.49N, and it operates within a temperature range of -40°C to 55°C. Through-hole mounting with screw support is supported.
TE Connectivity UP01DTBNLA04 technical specifications.
| Actuator Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Depth | 13mm |
| Electrical Life | 1000000Cycles |
| Length | 13.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Operating Force | 0.49N |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UP01 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity UP01DTBNLA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.