100µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features 200mΩ ESR, 500mA ripple current, and a 2000-hour life at 135°C. Surface mount design with a 10mm diameter and 10mm height, suitable for automotive applications. Operates from -40°C to 135°C.
Nichicon UCX1H101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 10mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | UCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1H101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.