
Dual-channel, half-bridge gate driver IC for high-voltage applications. Features 3A maximum output current, 120V operation, and 8V undervoltage lockout (UVLO). Handles negative voltage transients and accepts CMOS inputs. Offers 7ns fall time and 50ns propagation delay. Packaged in an 8-SOIC surface-mount case, operating from -40°C to 140°C.
Texas Instruments UCC27200AD technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27200AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
