NXP UAA3220TS/V1,118 technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 4.3mA |
| Depth | 5.4mm |
| Frequency | 920MHz |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 290 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -119dBm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP UAA3220TS/V1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.