
Surface mount RF receiver operating at 150 to 450 MHz, supporting ASK modulation. Features a 16-pin SO package with gull-wing leads, measuring 10mm x 4mm x 1.45mm. Designed for automotive applications with a 3.5V to 6V operating supply voltage range, typically 5V. Suitable for operation between -40°C and 85°C.
NXP UAA3201T/V1,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | ASK |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 450MHz |
| Min Operating Supply Voltage | 3.5V |
| Operating Band Frequency | 150 to 450MHz |
| Max Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UAA3201T/V1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.