
Analog Zero Voltage Switch Power Controller, designed for through-hole mounting in an 8-lead PDIP package. Features a wide operating supply voltage range from -10V to -8V, with a maximum output current of 150mA and output voltage between -6.5V and -4.5V. Operates with an input current of 1.5mA and a quiescent current of 200mA. This RoHS compliant component is halogen-free and suitable for operation between -20°C and 85°C.
Onsemi UAA2016PG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Input Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Voltage | -8V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Output Voltage | -4.5V |
| Min Output Voltage | -6.5V |
| Max Supply Voltage | -8V |
| Min Supply Voltage | -10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 900uA |
| Output Current | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 200mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UAA2016 |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UAA2016PG to view detailed technical specifications.
No datasheet is available for this part.
