The T493A226M006BH6320 is a 22uF tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It features a low ESR of 3 and a leakage current of 1.4. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a flat, inward L termination style. It is a solid tantalum capacitor with a 3216-18 package and surface mount capabilities.
Kemet T493A226M006BH6320 technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 1.4uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T493A226M006BH6320 to view detailed technical specifications.
No datasheet is available for this part.