Micronel U97EM-024KK-3 technical specifications.
| Bearing Type | Ball |
| Depth | 105mm |
| Height | 136mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Noise Level | 60dB |
| Operating Supply Voltage | 24V |
| Series | U97EM |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Micronel U97EM-024KK-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
