Female, 5-position, straight, cable mount circular connector with solder termination. Features silver-plated copper alloy contacts, a 5A current rating, and a 125V voltage rating. Operates within a temperature range of -55°C to 85°C. This lead-free, RoHS-compliant component is designed for general interconnect applications.
Switchcraft TQG5F technical specifications.
| Color | Red |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Tini Q-G® TQG |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TQG5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.